Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Multi 9 N40N MCB, 1+N, 16A Curve C

RS Stock No.: 248-3871Brand: Schneider ElectricManufacturers Part No.: M9P22616
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Range

Multi 9

Series

N40N

Model Number

Multi 9 N40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi 9 N40N MCB, 1+N, 16A Curve C

P.O.A.

Schneider Electric Multi 9 N40N MCB, 1+N, 16A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Range

Multi 9

Series

N40N

Model Number

Multi 9 N40

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France