Schneider Electric Multi 9 C60H-DC MCB, 2P, 10A Curve C, 10 kA Breaking Capacity

RS Stock No.: 214-2105Brand: Schneider ElectricManufacturers Part No.: M9U21210
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi 9 C60H-DC MCB, 2P, 10A Curve C, 10 kA Breaking Capacity

P.O.A.

Schneider Electric Multi 9 C60H-DC MCB, 2P, 10A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Tripping Mechanism

Thermal-Magnetic

Country of Origin

China