Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm Bore

RS Stock No.: 913-9731Brand: Schneider ElectricManufacturers Part No.: METSECT5CC005Distrelec Article No.: 30411439
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

50:5

Bore Size

21mm

Series

METSECT

Transformer Type

Toroidal Ring

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

65 x 44 x 30 mm

Distrelec Product Id

30411439

Product details

Tropicalised DIN Mount Current Transformer

Schneider Electric Current transformers are tropicalized for cable and DIN Rail mountable.

• Wide ratio range, depending on model
• Tropicalised for cable
• Tropicalised for cable and busbar (913-9747 only)
• 5A secondary current
• DIN Rail mounting
• IP20 protection

Current Transformers

Stock information temporarily unavailable.

P.O.A.

Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm Bore

P.O.A.

Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Current Ratio

50:5

Bore Size

21mm

Series

METSECT

Transformer Type

Toroidal Ring

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

DIN Rail

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

65 x 44 x 30 mm

Distrelec Product Id

30411439

Product details

Tropicalised DIN Mount Current Transformer

Schneider Electric Current transformers are tropicalized for cable and DIN Rail mountable.

• Wide ratio range, depending on model
• Tropicalised for cable
• Tropicalised for cable and busbar (913-9747 only)
• 5A secondary current
• DIN Rail mounting
• IP20 protection

Current Transformers