Technical documents
Specifications
Brand
Schneider ElectricCurrent Ratio
200:5
Transformer Type
Tropicalise
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Dimensions
84 x 56 x 42 mm
Country of Origin
Germany
You may be interested in


Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 125:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 200:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Tropicalise Current Transformer, 200:5
1
P.O.A.
Schneider Electric Tropicalise Current Transformer, 200:5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 125:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 200:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricCurrent Ratio
200:5
Transformer Type
Tropicalise
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Dimensions
84 x 56 x 42 mm
Country of Origin
Germany
You may be interested in


Schneider Electric METSECT Series Toroidal Ring Current Transformer, 50:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 125:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric METSECT Series Toroidal Ring Current Transformer, 200:5, 21mm BoreBrand: Schneider Electric
P.O.A.Each (ex VAT)