Schneider Electric 3 Phase LCD Digital Power Meter

RS Stock No.: 841-7774Brand: Schneider ElectricManufacturers Part No.: METSEPM5320Distrelec Article No.: 30237520
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

PM5000

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Communication Port Type

insulation 2500 V BACnet IP, Modbus TCP/IP at 10/100 Mbit/s

Number of Inputs

2

Number of Outputs

2

Pulse Output

Yes

Depth

72mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Maximum Temperature

'+70°C

Meter Type

Digital

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Approvals

CE, cULus

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 Phase LCD Digital Power Meter

P.O.A.

Schneider Electric 3 Phase LCD Digital Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

PM5000

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Communication Port Type

insulation 2500 V BACnet IP, Modbus TCP/IP at 10/100 Mbit/s

Number of Inputs

2

Number of Outputs

2

Pulse Output

Yes

Depth

72mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Maximum Temperature

'+70°C

Meter Type

Digital

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Approvals

CE, cULus

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring