Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric KNX Series Push Button, Panel Mount, IP20

RS Stock No.: 276-9308Brand: Schneider ElectricManufacturers Part No.: MTN617419
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Square

IP Rating

IP20

Manufacturer Part No.

MTN617419

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric KNX Series Push Button, Panel Mount, IP20

P.O.A.

Schneider Electric KNX Series Push Button, Panel Mount, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Square

IP Rating

IP20

Manufacturer Part No.

MTN617419

Country of Origin

Latvia