Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20
Technical documents
Specifications
Brand
Schneider ElectricSwitch Operation
Push to Make
Illuminated
No
Series
MTN6
Mounting Type
Flush Mount
IP Rating
IP20
Manufacturer Part No.
MTN6191-6034
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20
1
P.O.A.
Schneider Electric MTN6 Series Push Button Switch, Push to Make, Flush Mount, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSwitch Operation
Push to Make
Illuminated
No
Series
MTN6
Mounting Type
Flush Mount
IP Rating
IP20
Manufacturer Part No.
MTN6191-6034
Country of Origin
China