Schneider Electric MTN Series Humidity Sensor, Voltage Output, Surface Mount, 3-Wire

RS Stock No.: 357-104Brand: Schneider ElectricManufacturers Part No.: MTN663595
brand-logo

Technical documents

Specifications

Output Type

Voltage

Interface Type

3-Wire

Mounting Type

Surface Mount

Series

MTN

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric MTN Series Humidity Sensor, Voltage Output, Surface Mount, 3-Wire

P.O.A.

Schneider Electric MTN Series Humidity Sensor, Voltage Output, Surface Mount, 3-Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Voltage

Interface Type

3-Wire

Mounting Type

Surface Mount

Series

MTN

Country of Origin

Latvia