Technical documents
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Light Switch Type
Timer Light Switch
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Colour
Grey
Series
Mureva Styl
Voltage Rating
250V
Width
76mm
Height
80mm
Length
76mm
Number of Modules
1
Depth
80mm
Width
76 mm
Width
76mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Grey Timer Light Switch, 1 Gang, Mureva Styl
1
P.O.A.
Schneider Electric Grey Timer Light Switch, 1 Gang, Mureva Styl
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Light Switch Type
Timer Light Switch
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Colour
Grey
Series
Mureva Styl
Voltage Rating
250V
Width
76mm
Height
80mm
Length
76mm
Number of Modules
1
Depth
80mm
Width
76 mm
Width
76mm
Country of Origin
Poland