Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket, 2 Poles, 16A, French 2P, Indoor, Outdoor Use

RS Stock No.: 272-7498Brand: Schneider ElectricManufacturers Part No.: MUR36010
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

French 2P

Indoor or Outdoor Use

Indoor, Outdoor

Mounting Style

Surface

Current Rating

16A

Voltage Rating

250 V

Material

Brass, PC, PP

Overall Height

76mm

Overall Width

76mm

Overall Depth

64mm

Series

Mureva Styl

Overall Dimensions

76 x 76 x 64mm

Fixing Standard

IEC

Range

Mureva Styl

Number of Poles

2

Colour Family

Grey

Faceplate Mounting Type

Clip in

Earth Terminal

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket, 2 Poles, 16A, French 2P, Indoor, Outdoor Use

P.O.A.

Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket, 2 Poles, 16A, French 2P, Indoor, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

French 2P

Indoor or Outdoor Use

Indoor, Outdoor

Mounting Style

Surface

Current Rating

16A

Voltage Rating

250 V

Material

Brass, PC, PP

Overall Height

76mm

Overall Width

76mm

Overall Depth

64mm

Series

Mureva Styl

Overall Dimensions

76 x 76 x 64mm

Fixing Standard

IEC

Range

Mureva Styl

Number of Poles

2

Colour Family

Grey

Faceplate Mounting Type

Clip in

Earth Terminal

Yes

Country of Origin

Poland