Technical documents
Specifications
Brand
Schneider ElectricDimensions
47 x 22.5 x 69mm
Flange Width
33mm
Colour
Grey
Height
69mm
Width
47mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CA
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Grey Vent Grille, 47 x 22.5 x 69mm
1
P.O.A.
Schneider Electric Grey Vent Grille, 47 x 22.5 x 69mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricDimensions
47 x 22.5 x 69mm
Flange Width
33mm
Colour
Grey
Height
69mm
Width
47mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CA
Country of Origin
Spain