Technical documents
Specifications
Brand
Schneider ElectricMaximum Cooling Power
2500W
Noise Level
58dB
Input Power Rating
65W
Supply Voltage
230V ac
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy
P.O.A.
Schneider Electric Enclosure Cooling Unit, 2500W, 230V ac
1
P.O.A.
Schneider Electric Enclosure Cooling Unit, 2500W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricMaximum Cooling Power
2500W
Noise Level
58dB
Input Power Rating
65W
Supply Voltage
230V ac
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy