Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Maximum Temperature
+70 °C
Minimum Temperature
-40 °C
Temperature Range
-40 → +70 °C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CR
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric ClimaSys CR Enclosure Thermostat, 230 V ac, -40 → +70 °C
1
P.O.A.
Schneider Electric ClimaSys CR Enclosure Thermostat, 230 V ac, -40 → +70 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Maximum Temperature
+70 °C
Minimum Temperature
-40 °C
Temperature Range
-40 → +70 °C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
ClimaSys CR
Country of Origin
France