Technical documents
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1250W
Air Flow
850m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
70dB
Mounting Type
Roof of Enclosure
Input Power Rating
1250W
External Circuit Air Flow
850m³/h
Supply Voltage
230V ac
Dimensions
395 x 595 x 412mm
Series
ClimaSys
Country of Origin
Malta
Stock information temporarily unavailable.
P.O.A.
Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1250W, 230V ac, 850m³/h, 395 x 595 x 412mm
1
P.O.A.
Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1250W, 230V ac, 850m³/h, 395 x 595 x 412mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1250W
Air Flow
850m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
70dB
Mounting Type
Roof of Enclosure
Input Power Rating
1250W
External Circuit Air Flow
850m³/h
Supply Voltage
230V ac
Dimensions
395 x 595 x 412mm
Series
ClimaSys
Country of Origin
Malta