Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1000W, 230V ac, 550 m³/h, 850 m³/h, 215 x 780 x 345mm

RS Stock No.: 285-5457Brand: Schneider ElectricManufacturers Part No.: NSYCUHD1KDG
brand-logo
View all in Cooling Units

Technical documents

Specifications

Maximum Cooling Power

1000W

Air Flow

550 m³/h, 850 m³/h

Internal Circuit Air Flow

550m³/h

Noise Level

70dB

Mounting Type

Side

Input Power Rating

1000W

External Circuit Air Flow

850m³/h

Supply Voltage

230V ac

Dimensions

215 x 780 x 345mm

Series

ClimaSys

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1000W, 230V ac, 550 m³/h, 850 m³/h, 215 x 780 x 345mm

P.O.A.

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1000W, 230V ac, 550 m³/h, 850 m³/h, 215 x 780 x 345mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Cooling Power

1000W

Air Flow

550 m³/h, 850 m³/h

Internal Circuit Air Flow

550m³/h

Noise Level

70dB

Mounting Type

Side

Input Power Rating

1000W

External Circuit Air Flow

850m³/h

Supply Voltage

230V ac

Dimensions

215 x 780 x 345mm

Series

ClimaSys

Country of Origin

Malta