Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure, 247 x 22 x 230 mm, 247

Technical documents
Specifications
Brand
Schneider ElectricType
Document Holder
For Use With
Thalassa Enclosure
Width
247mm
Material
Polystyrene
Dimensions
247 x 22 x 230 mm, 247 x 22 x 230 mmin
Height
230mm
Colour
Grey
Series
PanelSeT
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30401300
Country of Origin
France
Product details
Diagram holder
Plastic diagram holders.
A4 size.
RAL 7032 grey.
Adhesive fixing.
Sarel accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricType
Document Holder
For Use With
Thalassa Enclosure
Width
247mm
Material
Polystyrene
Dimensions
247 x 22 x 230 mm, 247 x 22 x 230 mmin
Height
230mm
Colour
Grey
Series
PanelSeT
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30401300
Country of Origin
France
Product details
Diagram holder
Plastic diagram holders.
A4 size.
RAL 7032 grey.
Adhesive fixing.