Technical documents
Specifications
Brand
Schneider ElectricNumber Of Doors
1
IP Rating
IP54
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
500 x 750 x 320mm
Country of Origin
Spain
P.O.A.
Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque Door,
1
P.O.A.
Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque Door,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricNumber Of Doors
1
IP Rating
IP54
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
500 x 750 x 320mm
Country of Origin
Spain
