Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mm

RS Stock No.: 123-0651Brand: Schneider ElectricManufacturers Part No.: NSYPLM108G
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

1056 mm

External Width

852 mm

External Depth

350mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

4-Point Lock, Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Country of Origin

Spain

Product details

Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.

Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).

Features and Benefits.

  • Large 180° door opening

  • IP66 rating meaning the enclosures are dust tight and give protection against powerful jets of water and heavy seas

  • Impact resistance: IK10 for plain door version, - IK08 for the glazed door (monobloc).

  • Self-extinguishing material and insulator

  • 960 ºC test withstanding

  • 8 dimensions from 310x215x160mm up to 1056x852x350mm.

  • Bosses for fixation points are moulded, inserts included.

  • 2 locks with double-bar insert or 1 lock system with 3 action points.

  • Version with plain or glazed door.

  • Version with metallic or Bakelite mounting plate.

  • Suitable for quick installation of DIN rails.

  • Lightweight gives an easy installation

  • Reversibility for installation right or left door opening

  • No electrical contact risk

  • Resistance to harsh atmospheres (indoor and outdoor use).

  • Halogen free.

  • Long life lasting without maintenance.

  • Bureau Veritas - IEC62208 enclosure standard.

  • UL508A – CAN/CSA-C22.2

Typical Applications.

The Thalassa PLM range of wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.

  • Electrical distribution and Control

  • Infrastructures and Industry

  • Indoor, outdoor and harsh environments

  • Public areas thanks to total insulation – safety

  • Automation, measurement, distribution and protection

  • ATEX version for potentially explosive atmosphere

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mm

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

External Height

1056 mm

External Width

852 mm

External Depth

350mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

4-Point Lock, Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Country of Origin

Spain

Product details

Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.

Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).

Features and Benefits.

  • Large 180° door opening

  • IP66 rating meaning the enclosures are dust tight and give protection against powerful jets of water and heavy seas

  • Impact resistance: IK10 for plain door version, - IK08 for the glazed door (monobloc).

  • Self-extinguishing material and insulator

  • 960 ºC test withstanding

  • 8 dimensions from 310x215x160mm up to 1056x852x350mm.

  • Bosses for fixation points are moulded, inserts included.

  • 2 locks with double-bar insert or 1 lock system with 3 action points.

  • Version with plain or glazed door.

  • Version with metallic or Bakelite mounting plate.

  • Suitable for quick installation of DIN rails.

  • Lightweight gives an easy installation

  • Reversibility for installation right or left door opening

  • No electrical contact risk

  • Resistance to harsh atmospheres (indoor and outdoor use).

  • Halogen free.

  • Long life lasting without maintenance.

  • Bureau Veritas - IEC62208 enclosure standard.

  • UL508A – CAN/CSA-C22.2

Typical Applications.

The Thalassa PLM range of wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.

  • Electrical distribution and Control

  • Infrastructures and Industry

  • Indoor, outdoor and harsh environments

  • Public areas thanks to total insulation – safety

  • Automation, measurement, distribution and protection

  • ATEX version for potentially explosive atmosphere