Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm

RS Stock No.: 454-814Brand: Schneider ElectricManufacturers Part No.: NSYPLM32
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm

P.O.A.

Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM