Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm

RS Stock No.: 251-5447Brand: Schneider ElectricManufacturers Part No.: NSYPLM32
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm

P.O.A.

Schneider Electric Thalassa PLM Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Country of Origin

France