Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Thalassa PLM Series PET Wall Box, IP66, ATEX, Viewing Window, 310 mm x 215 mm x 160mm

RS Stock No.: 454-779Brand: Schneider ElectricManufacturers Part No.: NSYPLM32T
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

PET

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

Fixing Kit

No

Hazardous Area Certification

ATEX

Internal Mounting Type

Panel

External Mounting Type

Bracket

Product details

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, IP66, ATEX, Viewing Window, 310 mm x 215 mm x 160mm

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, IP66, ATEX, Viewing Window, 310 mm x 215 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

PET

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

Series

Thalassa PLM

Fixing Kit

No

Hazardous Area Certification

ATEX

Internal Mounting Type

Panel

External Mounting Type

Bracket

Product details

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.