Technical documents
Specifications
Brand
Schneider ElectricExternal Height
430 mm
External Width
330 mm
External Depth
200mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Thalassa PLM Series Polyester Wall Box, IP66, 430 mm x 330 mm x 200mm
1
P.O.A.
Schneider Electric Thalassa PLM Series Polyester Wall Box, IP66, 430 mm x 330 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricExternal Height
430 mm
External Width
330 mm
External Depth
200mm
Body Material
Polyester
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
P.O.A.Each (ex VAT)