Technical documents
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
Product details
Schneider Electric Polyester Wall Mounted (Thalassa)
Enclosures
IP66, IK10 (IK08 for glazed door)
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Inner Doors
Reversible
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Plain Chassis Plates
Material galvanised steel
Perforated Chassis Plates (telequick)
Material sheet steel
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Approvals
BV, IMQ, GL, LROS, UL/c & UL listed
Standards
NFC 15100
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
Product details
Schneider Electric Polyester Wall Mounted (Thalassa)
Enclosures
IP66, IK10 (IK08 for glazed door)
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Inner Doors
Reversible
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Plain Chassis Plates
Material galvanised steel
Perforated Chassis Plates (telequick)
Material sheet steel
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Approvals
BV, IMQ, GL, LROS, UL/c & UL listed
Standards
NFC 15100