Technical documents
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Transparent Door
Yes
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
Product details
Schneider Electric Thalassa PLM Wall Boxes
A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install
Typical Applications
The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Transparent Door
Yes
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
Product details
Schneider Electric Thalassa PLM Wall Boxes
A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install
Typical Applications
The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.