Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, Transparent Lid, 270

RS Stock No.: 123-0665Brand: Schneider ElectricManufacturers Part No.: NSYPLS2727GDistrelec Article No.: 30422025
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Fibreglass Reinforced Polyester

External Height

270 mm

External Width

270 mm

External Dimensions

270 x 270 x 180mm

Range

Thalassa

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

Thalassa PLS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

IK Rating

IK09

RAL Code

RAL 7035

Product details

Thalassa PLS General Purpose Insulating Enclosures Modular Boxes

The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thelassa PLS Range Features and Benefits.

  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

Typical Enclosure Applications.

  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Can the General Purpose enclosures be used outside?

Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

Standards

IEC62208.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, Transparent Lid, 270

P.O.A.

Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, Transparent Lid, 270
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Body Material

Fibreglass Reinforced Polyester

External Height

270 mm

External Width

270 mm

External Dimensions

270 x 270 x 180mm

Range

Thalassa

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

Thalassa PLS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

IK Rating

IK09

RAL Code

RAL 7035

Product details

Thalassa PLS General Purpose Insulating Enclosures Modular Boxes

The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thelassa PLS Range Features and Benefits.

  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

Typical Enclosure Applications.

  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Can the General Purpose enclosures be used outside?

Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

Standards

IEC62208.