Schneider Electric PanelSet S3D Series Steel Enclosure, IP66, 400 mm x 300 mm x 200mm

RS Stock No.: 219-9757Brand: Schneider ElectricManufacturers Part No.: NSYS3D4320T
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PanelSet S3D Series Steel Enclosure, IP66, 400 mm x 300 mm x 200mm

P.O.A.

Schneider Electric PanelSet S3D Series Steel Enclosure, IP66, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France