Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mm

RS Stock No.: 701-8389Brand: Schneider ElectricManufacturers Part No.: NSYS3DEX6625
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

600 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Special Features

120° Door Opening

Fixing Kit

Yes

IK Rating

IK10

Internal Mounting Type

Panel

Country of Origin

France

Product details

Spacial S3DEX ATEX Wall Box Enclosures.

From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.

What is ATEX?

  • Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.

  • Outside European Union, equivalent references are IEC standards 60079 and 61241.

  • ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.

  • Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.

Features and Benefits.

  • IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

  • External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm

  • ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere

  • Enclosures up to 600 mm high have one central lock with no locking bars

  • Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total

  • Plain door with polyurethane seal

  • External earthing by crimped blind nut (earth braid not supplied).

  • A range of S3D Spacial wall box enclosures and sizes available.

  • A range of Spacial SD3 enclosures accessories are available.

  • The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.

Spacial S3DEX Applications.

  • Chemical and petrochemical.

  • Offshore industry,

  • Food industry.

  • Flour mills.

  • Grain drying areas.

  • Petrol and gas stations.

  • Wool and aluminium work environments.

Supplied with

4 shouldered M8x25 backstuds and 4 crimped blind nuts

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mm

P.O.A.

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 600 mm x 600 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

External Height

600 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Special Features

120° Door Opening

Fixing Kit

Yes

IK Rating

IK10

Internal Mounting Type

Panel

Country of Origin

France

Product details

Spacial S3DEX ATEX Wall Box Enclosures.

From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.

What is ATEX?

  • Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.

  • Outside European Union, equivalent references are IEC standards 60079 and 61241.

  • ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.

  • Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.

Features and Benefits.

  • IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

  • External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm

  • ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere

  • Enclosures up to 600 mm high have one central lock with no locking bars

  • Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total

  • Plain door with polyurethane seal

  • External earthing by crimped blind nut (earth braid not supplied).

  • A range of S3D Spacial wall box enclosures and sizes available.

  • A range of Spacial SD3 enclosures accessories are available.

  • The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.

Spacial S3DEX Applications.

  • Chemical and petrochemical.

  • Offshore industry,

  • Food industry.

  • Flour mills.

  • Grain drying areas.

  • Petrol and gas stations.

  • Wool and aluminium work environments.

Supplied with

4 shouldered M8x25 backstuds and 4 crimped blind nuts