Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 250 mm x 150mm

RS Stock No.: 186-4928Brand: Schneider ElectricManufacturers Part No.: NSYS3X302515
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

300 mm

External Width

250 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

Spacial S3X

External Mounting Type

Bracket

Special Features

120° Door Opening

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10

Product details

Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.

From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

Spacial S3X Wall Box Enclosure Features.

  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 250 mm x 150mm

P.O.A.

Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 300 mm x 250 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

300 mm

External Width

250 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

Spacial S3X

External Mounting Type

Bracket

Special Features

120° Door Opening

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10

Product details

Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.

From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

Spacial S3X Wall Box Enclosure Features.

  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.