Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm

RS Stock No.: 186-4934Brand: Schneider ElectricManufacturers Part No.: NSYS3X4315
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm

P.O.A.

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10