Technical documents
Specifications
Brand
Schneider ElectricExternal Height
116 mm
External Width
116 mm
External Depth
62mm
Body Material
ABS
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Thalassa TBS
RAL Code
RAL 7035
External Mounting Type
Knockouts
Special Features
Removable Cover
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
Mounting Bosses
Country of Origin
Hungary
Product details
Schneider Electric Thalassa TBS Enclosures
The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver
Typical Applications
The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricExternal Height
116 mm
External Width
116 mm
External Depth
62mm
Body Material
ABS
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Thalassa TBS
RAL Code
RAL 7035
External Mounting Type
Knockouts
Special Features
Removable Cover
Fixing Kit
No
IK Rating
IK07
Internal Mounting Type
Mounting Bosses
Country of Origin
Hungary
Product details
Schneider Electric Thalassa TBS Enclosures
The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver
Typical Applications
The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.