Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 164 mm x 121 mm x 87mm

RS Stock No.: 689-9749Brand: Schneider ElectricManufacturers Part No.: NSYTBS16128Distrelec Article No.: 30409090
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

164 mm

External Width

121 mm

External Depth

87mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBS

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

Mounting Bosses

Country of Origin

Hungary

Product details

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 164 mm x 121 mm x 87mm

P.O.A.

Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 164 mm x 121 mm x 87mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

External Height

164 mm

External Width

121 mm

External Depth

87mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBS

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

Mounting Bosses

Country of Origin

Hungary

Product details

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.