Schneider Electric Anthracite 2 Gang Plug Socket, 2 Poles, 10A

RS Stock No.: 276-8926Brand: Schneider ElectricManufacturers Part No.: NU301554
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

2

Colour

Anthracite

Switched

No

Mounting Style

Clip-On

Current Rating

10A

Number of Poles

2

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Anthracite 2 Gang Plug Socket, 2 Poles, 10A

P.O.A.

Schneider Electric Anthracite 2 Gang Plug Socket, 2 Poles, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

2

Colour

Anthracite

Switched

No

Mounting Style

Clip-On

Current Rating

10A

Number of Poles

2

Country of Origin

Switzerland