Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica

RS Stock No.: 429-018Brand: Schneider ElectricManufacturers Part No.: NU320654
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

IP Rating

IP4X

Colour

Anthracite

Series

New Unica

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica

P.O.A.

Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

IP Rating

IP4X

Colour

Anthracite

Series

New Unica

Country of Origin

Spain