Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 300 x 50mm

RS Stock No.: 429-033Brand: Schneider ElectricManufacturers Part No.: NU821054
View all in Back Boxes

Technical documents

Specifications

Depth

50mm

Material

ABS

Series

New Unica

Width

300mm

Colour Shade

Dark Grey

Colour

Anthracite Grey

Dimensions

165 x 300 x 50mm

Mounting Type

Surface Mount

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 300 x 50mm

P.O.A.

Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 300 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Depth

50mm

Material

ABS

Series

New Unica

Width

300mm

Colour Shade

Dark Grey

Colour

Anthracite Grey

Dimensions

165 x 300 x 50mm

Mounting Type

Surface Mount

Country of Origin

Spain