Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Modicon M221C Series PLC CPU Starter Kit, 24 V dc Supply, Digital Output, 9-Input, Discrete Input

RS Stock No.: 846-4695Brand: Schneider ElectricManufacturers Part No.: OEMGBPACTM221NT
brand-logo

Technical documents

Specifications

Manufacturer Series

Modicon M221C

Number of Inputs

9

Output Type

Digital

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

7

Kit Included

Yes

Programming Interface

Mini USB

Battery Backup

Yes

Dimensions

103.6 x 95 x 75.9 mm

Display Included

Yes

Program Capacity

10000 Steps

Depth

75.9mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Product details

Schneider Electric M221 Modicon Controller Starter Kit - OEMGBPACTM221NT

Introducing the Modicon M221 starter kit, offering a multitude of features and functions that have been created and designed for use with hardwired machines. The module is both compact and fast which makes it one of the best in class. The starter kit can transfer applications from old platforms to new ones whilst reuusing existing code.

Features & Benefits

  • Designed for machines with hardwired controller architectures

  • Fast and effective

  • 9 inputs, 7 outputs

  • Digital output

  • Features a 10000 step program capacity

  • The interface is a mini USB

  • Has a battery back-up

What does the Modicon M221 Starter Kit include?

  • Controller16 I/O, 24V, Serial and Ethernet port (TM221CE16T) HMI 5,7", Full Colour (HMISTU855)

  • Power Supply Phaseo 24V (ABL8MEM24012)

  • USB PC/Terminal Cable (BMXXCAUSBH018)

  • RJ45 Modbus Serial Cable (VW3A8306R10)

Software

The software is available as a free online download:

  • SoMachine Basic: http://www.schneider-electric.co.uk/en/product-range-download/2226-somachine---oem-machine-programming-software

  • Vijeo Designer: https://schneider-electric.box.com/s/qn3damwdpwbzgtzd608e

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Modicon M221C Series PLC CPU Starter Kit, 24 V dc Supply, Digital Output, 9-Input, Discrete Input

P.O.A.

Schneider Electric Modicon M221C Series PLC CPU Starter Kit, 24 V dc Supply, Digital Output, 9-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Modicon M221C

Number of Inputs

9

Output Type

Digital

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

7

Kit Included

Yes

Programming Interface

Mini USB

Battery Backup

Yes

Dimensions

103.6 x 95 x 75.9 mm

Display Included

Yes

Program Capacity

10000 Steps

Depth

75.9mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Product details

Schneider Electric M221 Modicon Controller Starter Kit - OEMGBPACTM221NT

Introducing the Modicon M221 starter kit, offering a multitude of features and functions that have been created and designed for use with hardwired machines. The module is both compact and fast which makes it one of the best in class. The starter kit can transfer applications from old platforms to new ones whilst reuusing existing code.

Features & Benefits

  • Designed for machines with hardwired controller architectures

  • Fast and effective

  • 9 inputs, 7 outputs

  • Digital output

  • Features a 10000 step program capacity

  • The interface is a mini USB

  • Has a battery back-up

What does the Modicon M221 Starter Kit include?

  • Controller16 I/O, 24V, Serial and Ethernet port (TM221CE16T) HMI 5,7", Full Colour (HMISTU855)

  • Power Supply Phaseo 24V (ABL8MEM24012)

  • USB PC/Terminal Cable (BMXXCAUSBH018)

  • RJ45 Modbus Serial Cable (VW3A8306R10)

Software

The software is available as a free online download:

  • SoMachine Basic: http://www.schneider-electric.co.uk/en/product-range-download/2226-somachine---oem-machine-programming-software

  • Vijeo Designer: https://schneider-electric.box.com/s/qn3damwdpwbzgtzd608e

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.