Schneider Electric ESX Series Gateway Server for Use with ESX Modules, 24 V dc

RS Stock No.: 272-7571Brand: Schneider ElectricManufacturers Part No.: PAS600L
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Gateway

Range

EnerlinX

Series

ESX

For Use With

ESX Modules

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Gateway

Termination

Screw

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ESX Series Gateway Server for Use with ESX Modules, 24 V dc

P.O.A.

Schneider Electric ESX Series Gateway Server for Use with ESX Modules, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

Gateway

Range

EnerlinX

Series

ESX

For Use With

ESX Modules

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Gateway

Termination

Screw

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

India