Schneider Electric Adapter, Conduit Fitting, 25mm Nominal Size, uPVC, Black

RS Stock No.: 513-6249Brand: Schneider ElectricManufacturers Part No.: PFA25B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PFA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Adapter, Conduit Fitting, 25mm Nominal Size, uPVC, Black

P.O.A.

Schneider Electric Adapter, Conduit Fitting, 25mm Nominal Size, uPVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 30P.O.A.
40 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Adapter

Material

uPVC

Colour

Black

Series

PFA

Product details

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

You may be interested in