Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
PKE
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Phase Inverter
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, PKE IP44 Cable Mount 3P + N + E Closure Plug, Rated At 32A, 380 → 415 V No
1
P.O.A.
Schneider Electric, PKE IP44 Cable Mount 3P + N + E Closure Plug, Rated At 32A, 380 → 415 V No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
IP Rating
IP44
Series
PKE
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Phase Inverter
No
Country of Origin
Italy