Schneider Electric Jack Socket Wall Mount Socket Socket, 3Pole 16A

RS Stock No.: 288-2196Brand: Schneider ElectricManufacturers Part No.: PKF16W435
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Socket

Mounting Type

Wall Mount

Type

Socket

Body Orientation

Angled

Current Rating

16A

No of Poles/ Way

3

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Jack Socket Wall Mount Socket Socket, 3Pole 16A

P.O.A.

Schneider Electric Jack Socket Wall Mount Socket Socket, 3Pole 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Socket

Mounting Type

Wall Mount

Type

Socket

Body Orientation

Angled

Current Rating

16A

No of Poles/ Way

3

Country of Origin

Italy