Schneider Electric, PratiKa IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 498-3741Brand: Schneider ElectricManufacturers Part No.: PKY16M435
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Series

PratiKa

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

PK PratiKa series female straight mobile sockets

Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Schneider range

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, PratiKa IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

P.O.A.

Schneider Electric, PratiKa IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Series

PratiKa

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

PK PratiKa series female straight mobile sockets

Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Schneider range