Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Series
PratiKa
IP Rating
IP44
Colour
Blue
Country of Origin
Italy
Product details
PK PratiKa series female straight mobile sockets
Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Schneider range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Series
PratiKa
IP Rating
IP44
Colour
Blue
Country of Origin
Italy
Product details
PK PratiKa series female straight mobile sockets
Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2