Schneider Electric Resi9 R9F MCB, 1P, 20A Curve C

RS Stock No.: 223-7573Brand: Schneider ElectricManufacturers Part No.: R9F37620
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Range

Resi9

Series

R9F

Mounting Style

DIN Rail Mount

Model Number

R9F37620

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Resi9 R9F MCB, 1P, 20A Curve C

P.O.A.

Schneider Electric Resi9 R9F MCB, 1P, 20A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Range

Resi9

Series

R9F

Mounting Style

DIN Rail Mount

Model Number

R9F37620

Country of Origin

Bulgaria