Schneider Electric Resi9 R9PF MCB, 3P, 20A, 400V AC, 3000 A Breaking Capacity

RS Stock No.: 276-8968Brand: Schneider ElectricManufacturers Part No.: R9PFC720
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

20A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

3000 A

Range

Resi9

Series

R9PF

Circuit Breaker Type

MCB

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Resi9 R9PF MCB, 3P, 20A, 400V AC, 3000 A Breaking Capacity

P.O.A.

Schneider Electric Resi9 R9PF MCB, 3P, 20A, 400V AC, 3000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

3

Current Rating

20A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

3000 A

Range

Resi9

Series

R9PF

Circuit Breaker Type

MCB

Country of Origin

France