10 Function Time Delay Relay 12 Vac/dc

RS Stock No.: 738-8663Brand: Schneider ElectricManufacturers Part No.: RE11 RM JU
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

12V

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Width

17.9mm

Minimum Voltage

10V dc

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

100ms

Stock information temporarily unavailable.

P.O.A.

10 Function Time Delay Relay 12 Vac/dc

P.O.A.

10 Function Time Delay Relay 12 Vac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12V

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Width

17.9mm

Minimum Voltage

10V dc

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

100ms