Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

RS Stock No.: 897-6712Brand: Schneider ElectricManufacturers Part No.: RE22R1AKMRDistrelec Article No.: 30302778
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia