Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 230 → 240V ac, 2-Contact, 0.1 s →

Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 → 240 V ac, 380 → 440V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Country of Origin
Indonesia
Product details
Zelio Star Delta Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 → 240 V ac, 380 → 440V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Country of Origin
Indonesia
Product details
Zelio Star Delta Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)