Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 2-Contact, 0.05 Secs, 300 Hrs, 2-Function,

RS Stock No.: 247-2270Brand: Schneider ElectricManufacturers Part No.: RE22R2AMR
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

240V ac

Mounting Type

DIN Rail

Time Range

0.05 Secs, 300 Hrs

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

DPDT

Switch Configuration

SPST

Terminal Type

Screw

Series

Harmony Time

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 2-Contact, 0.05 Secs, 300 Hrs, 2-Function,

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 2-Contact, 0.05 Secs, 300 Hrs, 2-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

240V ac

Mounting Type

DIN Rail

Time Range

0.05 Secs, 300 Hrs

Number of Contacts

2

Number of Timer Functions

Dual Function

Contact Configuration

DPDT

Switch Configuration

SPST

Terminal Type

Screw

Series

Harmony Time

Country of Origin

Indonesia