Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12V ac/dc, 4-Contact, 0.1 s → 100h, DPDT

RS Stock No.: 872-5814Brand: Schneider ElectricManufacturers Part No.: RE22R2MJUDistrelec Article No.: 30302794
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

DPCO

Width

90mm

Power Supply

External

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12V ac/dc, 4-Contact, 0.1 s → 100h, DPDT

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12V ac/dc, 4-Contact, 0.1 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Terminal Type

Screw

Switch Configuration

DPCO

Width

90mm

Power Supply

External

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia