Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

RS Stock No.: 897-6731Brand: Schneider ElectricManufacturers Part No.: RE22R2QTMRDistrelec Article No.: 30302802
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Length

22.9mm

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

Zelio Star Delta Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

P.O.A.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Length

22.9mm

Minimum Current

10mA

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

79.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

Zelio Star Delta Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)