Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

RS Stock No.: 609-8312Brand: Schneider ElectricManufacturers Part No.: RE7MV11BU
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Product details

Symmetrical, Asymmetrical, 22.5mm – Zelio RE7M

External control for suspension of time relay and adjustment of time delay
External starting of time delay via external contact only
Sealable transparent cover protects settings

Approvals

UL, CSA

Standards

IEC 61812-1

On + Off Delay

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Product details

Symmetrical, Asymmetrical, 22.5mm – Zelio RE7M

External control for suspension of time relay and adjustment of time delay
External starting of time delay via external contact only
Sealable transparent cover protects settings

Approvals

UL, CSA

Standards

IEC 61812-1

On + Off Delay